Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3070-0000-000N0UAB35G | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0UAB35G-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0UAB35G |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 8750lm (8500lm ~ 9000lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXB3070-0000-000N0UAB35H | Cree LED | 0 | CXB3070-0000-000N0UAB35H-ND | 35,10940 € | Parametric Equivalent |
| CXB3070-0000-000N0UZ435G | Cree LED | 0 | CXB3070-0000-000N0UZ435G-ND | 17,02010 € | Parametric Equivalent |
| CXB3070-0000-000N0UZ435H | Cree LED | 0 | CXB3070-0000-000N0UZ435H-ND | 20,57440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,78100 € | 2 878,10 € |
| Unit Price without VAT: | 28,78100 € |
|---|---|
| Unit Price with VAT: | 34,53720 € |
















