Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N0UA450F | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N0UA450F-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N0UA450F |
Description | LED COB XLAMP COOL WHT SQU 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 99 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5000K 4-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 368lm (355lm ~ 380lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N0UA250F | Cree LED | 0 | CXA1304-0000-000N0UA250F-ND | 1,61820 € | Parametric Equivalent |
| CXA1304-0000-000N0UA250G | Cree LED | 0 | CXA1304-0000-000N0UA250G-ND | 1,22810 € | Parametric Equivalent |
| CXA1304-0000-000N0UA250H | Cree LED | 0 | CXA1304-0000-000N0UA250H-ND | 1,47370 € | Parametric Equivalent |
| CXA1304-0000-000N0UA450G | Cree LED | 0 | CXA1304-0000-000N0UA450G-ND | 1,43040 € | Parametric Equivalent |
| CXA1304-0000-000N0UA450H | Cree LED | 0 | CXA1304-0000-000N0UA450H-ND | 1,74820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90720 € | 190,72 € |
| Unit Price without VAT: | 1,90720 € |
|---|---|
| Unit Price with VAT: | 2,28864 € |
















