M22R104M5-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 1 322
Unit Price: 0,82000 €
Datasheet

Direct


KEMET
In Stock: 31 724
Unit Price: 0,82000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04494 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10191 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04361 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 16 174
Unit Price: 0,23000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,04494 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1 069
Unit Price: 0,41000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,14868 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


KEMET
In Stock: 70
Unit Price: 56,20000 €
Datasheet

Upgrade


KEMET
In Stock: 48
Unit Price: 0,57000 €
Datasheet

Upgrade


KEMET
In Stock: 2 442
Unit Price: 0,42000 €
Datasheet
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22R104M5-F

DigiKey Part Number
M22R104M5-F-ND
Manufacturer
Manufacturer Product Number
M22R104M5-F
Description
CAP CER 0.1UF 50V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
M22R104M5-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Obsolete
Size / Dimension
0.200" L x 0.150" W (5.08mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.320" (8.12mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (92)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C104M5R5TAKEMET1 322399-9796-ND0,82000 €Direct
C322C104M5R5TA7301KEMET31 724399-9879-1-ND0,82000 €Direct
K104K15X7RF5UK5Vishay Beyschlag/Draloric/BC Components0K104K15X7RF5UK5-ND0,04494 €Direct
K104K20X7RH5UK5Vishay Beyschlag/Draloric/BC Components0K104K20X7RH5UK5-ND0,10191 €Direct
K104M10X7RF53H5Vishay Beyschlag/Draloric/BC Components0K104M10X7RF53H5-ND0,04361 €Direct
Obsolete
This product is no longer manufactured. View Substitutes