
SR215C104MAATR1 | |
|---|---|
DigiKey Part Number | 478-SR215C104MAATR1TR-ND - Tape & Reel (TR) 478-SR215C104MAATR1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR215C104MAATR1 |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C104JAR | KYOCERA AVX | 1 128 | 478-8037-ND | 0,67000 € | Upgrade |
| SR211C104KAR | KYOCERA AVX | 11 011 | 478-3185-ND | 0,37000 € | Upgrade |
| SR211C104KARTR1 | KYOCERA AVX | 72 412 | 478-11031-1-ND | 0,38000 € | Upgrade |
| SR215C104JAR | KYOCERA AVX | 9 727 | 478-6008-ND | 0,33000 € | Upgrade |
| SR215C104KAA | KYOCERA AVX | 18 956 | 478-2472-ND | 0,51000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18460 € | 9,23 € |
| 100 | 0,16520 € | 16,52 € |
| 500 | 0,13266 € | 66,33 € |
| 1 000 | 0,12260 € | 122,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11018 € | 330,54 € |
| 6 000 | 0,10411 € | 624,66 € |
| 9 000 | 0,10106 € | 909,54 € |
| 15 000 | 0,09769 € | 1 465,35 € |
| 21 000 | 0,09572 € | 2 010,12 € |
| 30 000 | 0,09382 € | 2 814,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

