Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

M22R103K2 | |
|---|---|
DigiKey Part Number | M22R103K2-ND |
Manufacturer | |
Manufacturer Product Number | M22R103K2 |
Description | CAP CER 10000PF 200V X7R RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M22R103K2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052C103KAA | KYOCERA AVX | 0 | MR052C103KAA-ND | 1,57001 € | Direct |
| ARR07L103KGA | KEMET | 33 | 399-8870-ND | 147,03000 € | Upgrade |
| C330C103FAG5TA | KEMET | 0 | C330C103FAG5TA-ND | 1,21208 € | Upgrade |
| C330C103GAG5TA | KEMET | 0 | C330C103GAG5TA-ND | 0,70428 € | Upgrade |
| C330C103J2G5TA | KEMET | 7 187 | 399-4385-ND | 1,49000 € | Upgrade |






