
CK06BX103K | |
|---|---|
DigiKey Part Number | 1010-1203-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX103K |
Description | CAP CER 10000PF 200V BX RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX103K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21AR72D103KU | KYOCERA AVX | 31 917 | 478-KGM21AR72D103KUCT-ND | 0,13000 € | Similar |
| ARR07L103KGA | KEMET | 33 | 399-8870-ND | 147,03000 € | Similar |
| C322C103K2R5TA | KEMET | 917 | 399-4325-ND | 0,34000 € | Similar |
| C330C103J2G5TA | KEMET | 7 187 | 399-4385-ND | 1,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,02100 € | 20,21 € |
| 50 | 1,67780 € | 83,89 € |
| 100 | 1,57160 € | 157,16 € |
| 500 | 1,39190 € | 695,95 € |
| 1 000 | 1,33625 € | 1 336,25 € |
| 3 000 | 1,26745 € | 3 802,35 € |
| 5 000 | 1,24199 € | 6 209,95 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,45600 € |

