Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar

M22G272J2 | |
|---|---|
DigiKey Part Number | M22G272J2-ND |
Manufacturer | |
Manufacturer Product Number | M22G272J2 |
Description | CAP CER 2700PF 200V NP0 RADIAL |
Customer Reference | |
Detailed Description | 2700 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | M22G272J2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.200" L x 0.150" W (5.08mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.320" (8.12mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C317C272J2G5TA | KEMET | 0 | C317C272J2G5TA-ND | 0,13655 € | Direct |
| K272J20C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K272J20C0GK53H5-ND | 0,42399 € | Direct |
| C330C272FAG5TA | KEMET | 0 | C330C272FAG5TA-ND | 0,97108 € | Upgrade |
| C330C272GAG5TA | KEMET | 0 | C330C272GAG5TA-ND | 0,52630 € | Upgrade |
| C330C272JAG5TA | KEMET | 0 | C330C272JAG5TA-ND | 0,13622 € | Upgrade |






