
C330C272FAG5TA | |
|---|---|
DigiKey Part Number | C330C272FAG5TA-ND |
Manufacturer | |
Manufacturer Product Number | C330C272FAG5TA |
Description | CAP CER RAD 2.7NF 250V C0G 1% |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C330C272FAG5TA Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.280" L x 0.160" W (7.11mm x 4.07mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±1% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,97108 € | 242,77 € |
| Unit Price without VAT: | 0,97108 € |
|---|---|
| Unit Price with VAT: | 1,16530 € |

