Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

185824K50RGA-F | |
|---|---|
DigiKey Part Number | 185824K50RGA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185824K50RGA-F |
Description | CAP FILM 0.82UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185824K50RGA-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 30V | |
Voltage Rating - DC | 50V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,69378 € | 8 468,90 € |
| Unit Price without VAT: | 1,69378 € |
|---|---|
| Unit Price with VAT: | 2,03254 € |



