Parametric Equivalent

185824J50RGA-F | |
|---|---|
DigiKey Part Number | 185824J50RGA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 185824J50RGA-F |
Description | CAP FILM 0.82UF 5% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185824J50RGA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 185824J50RGB-F | Cornell Dubilier Knowles | 0 | 185824J50RGB-F-ND | 1,76178 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,76178 € | 8 808,90 € |
| Unit Price without VAT: | 1,76178 € |
|---|---|
| Unit Price with VAT: | 2,11414 € |


