
ES3DB-HF | |
|---|---|
DigiKey Part Number | 641-ES3DB-HFTR-ND - Tape & Reel (TR) 641-ES3DB-HFCT-ND - Cut Tape (CT) 641-ES3DB-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3DB-HF |
Description | DIODE STANDARD 200V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 100 | 0,18870 € | 18,87 € |
| 500 | 0,14218 € | 71,09 € |
| 1 000 | 0,12716 € | 127,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10805 € | 324,15 € |
| 6 000 | 0,09841 € | 590,46 € |
| 9 000 | 0,08371 € | 753,39 € |
| 15 000 | 0,08285 € | 1 242,75 € |
| 21 000 | 0,08260 € | 1 734,60 € |
| 30 000 | 0,08153 € | 2 445,90 € |
| 75 000 | 0,07645 € | 5 733,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57600 € |




