ES3DB-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NextGen Components
In Stock: 36 000
Unit Price: 0,14510 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 669
Unit Price: 0,47000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5 571
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,24254 €
Datasheet
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3DB-HF

DigiKey Part Number
641-ES3DB-HFTR-ND - Tape & Reel (TR)
641-ES3DB-HFCT-ND - Cut Tape (CT)
641-ES3DB-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3DB-HF
Description
DIODE STANDARD 200V 3A DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29700 €2,97 €
1000,18930 €18,93 €
5000,14266 €71,33 €
1 0000,12758 €127,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,10840 €325,20 €
6 0000,09873 €592,38 €
9 0000,09380 €844,20 €
15 0000,08826 €1 323,90 €
21 0000,08498 €1 784,58 €
30 0000,08180 €2 454,00 €
75 0000,07670 €5 752,50 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57600 €