A5KP8.0A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,09284 €
Datasheet
5KP36CA-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A5KP8.0A-G

DigiKey Part Number
A5KP8.0A-G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A5KP8.0A-G
Description
TVS DIODE 8VWM 13.6VC R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.6V Clamp 367.65A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
EDA/CAD Models
A5KP8.0A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.6V
Current - Peak Pulse (10/1000µs)
367.65A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,15812 €289,53 €
5001,06464 €532,32 €
7501,01703 €762,77 €
1 2500,96353 €1 204,41 €
1 7500,93186 €1 630,76 €
2 5000,91946 €2 298,65 €
Manufacturers Standard Package
Unit Price without VAT:1,15812 €
Unit Price with VAT:1,38974 €