Parametric Equivalent
Similar
Similar

5KP8.0A-G | |
|---|---|
DigiKey Part Number | 5KP8.0A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP8.0A-G |
Description | TVS DIODE 8VWM 13.6VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 367.65A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP8.0A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 367.65A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,09284 € | 273,21 € |
| 500 | 1,00366 € | 501,83 € |
| 750 | 0,95820 € | 718,65 € |
| 1 250 | 0,90712 € | 1 133,90 € |
| 1 750 | 0,87688 € | 1 534,54 € |
| 2 500 | 0,85730 € | 2 143,25 € |
| Unit Price without VAT: | 1,09284 € |
|---|---|
| Unit Price with VAT: | 1,31141 € |




