New at DigiKey
2 (Power) Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP-28-C02PE-21-001/LP-28-J02SX-23-101

DigiKey Part Number
6169-LP-28-C02PE-21-001/LP-28-J02SX-23-101-ND
Manufacturer
Manufacturer Product Number
LP-28-C02PE-21-001/LP-28-J02SX-23-101
Description
LP28 2P CONN PLUG SINGLE HOLE
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Composite
Mfr
Shell Material
Polybutylene Terephthalate (PBT)
Series
Contact Finish - Mating
Copper Alloy
Packaging
Case
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
50A
Number of Positions
2 (Power)
Voltage Rating
500VAC
Mounting Type
Panel Mount
Cable Opening
0.693" ~ 0.768" (17.60mm ~ 19.50mm)
Mounting Feature
Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Screw
Contact Material
Copper Alloy
Fastening Type
Bayonet
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of 305,11 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
133,66000 €33,66 €
1028,61600 €286,16 €
2527,26480 €681,62 €
5025,92200 €1 296,10 €
10024,57910 €2 457,91 €
25022,88780 €5 721,95 €
50021,54496 €10 772,48 €
1 00020,20212 €20 202,12 €
Unit Price without VAT:33,66000 €
Unit Price with VAT:40,39200 €