New at DigiKey
2 (Power) Position Circular Connector Plug, Female Sockets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL-28-C02PE-22-001A/DL-28-J02SX-22-101A

DigiKey Part Number
6169-DL-28-C02PE-22-001A/DL-28-J02SX-22-101A-ND
Manufacturer
Manufacturer Product Number
DL-28-C02PE-22-001A/DL-28-J02SX-22-101A
Description
DL28 2P CONN PLUG SINGLE HOLE
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Plug, Female Sockets
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polybutylene Terephthalate (PBT)
Mfr
Contact Finish - Mating
Copper Alloy
Series
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Case
Shielding
Part Status
Active
Current Rating (Amps)
50A
Connector Type
Voltage Rating
500VAC
Number of Positions
2 (Power)
Cable Opening
0.693" ~ 0.768" (17.60mm ~ 19.50mm)
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Rear Side Nut
Contact Material
Copper Alloy
Fastening Type
Bayonet
Contact Finish Thickness - Mating
157.5µin (4.00µm)
Primary Material
Plastic
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cnlinko
FREE SHIPPING on orders of 305,11 € or more for products shipped by Cnlinko
All prices are in EUR
Case
QuantityUnit PriceExt Price
132,28000 €32,28 €
1027,43500 €274,35 €
2526,14280 €653,57 €
5024,85100 €1 242,55 €
10023,56770 €2 356,77 €
25021,95292 €5 488,23 €
50020,66106 €10 330,53 €
1 00019,36922 €19 369,22 €
Unit Price without VAT:32,28000 €
Unit Price with VAT:38,73600 €