
LP-16-C03PE-02-001/LP-16-J03SX-02-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C03PE-02-001/LP-16-J03SX-02-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C03PE-02-001/LP-16-J03SX-02-401 |
Description | LP16 3P Plastic Flange Socket |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP69 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 400VAC |
Number of Positions 3 (Power) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,62000 € | 16,62 € |
| 10 | 14,12500 € | 141,25 € |
| 25 | 13,46240 € | 336,56 € |
| 50 | 12,79100 € | 639,55 € |
| 100 | 12,12810 € | 1 212,81 € |
| 250 | 11,29516 € | 2 823,79 € |
| 500 | 10,63224 € | 5 316,12 € |
| 1 000 | 9,96933 € | 9 969,33 € |
| Unit Price without VAT: | 16,62000 € |
|---|---|
| Unit Price with VAT: | 19,94400 € |



