
LP-16-C02PE-01-001/LP-16-J02SX-03-401 | |
|---|---|
DigiKey Part Number | 6169-LP-16-C02PE-01-001/LP-16-J02SX-03-401-ND |
Manufacturer | |
Manufacturer Product Number | LP-16-C02PE-01-001/LP-16-J02SX-03-401 |
Description | LP16 2P CONN PLUG RCPT SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Polybutylene Terephthalate (PBT) |
Mfr | Contact Finish - Mating Copper Alloy |
Series | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Case | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 400VAC |
Number of Positions 2 (Power) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 120°C |
Mounting Feature Flange | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Fastening Type Snap-On | Applications Industrial, Medical, Testing Equipment & Measurement |
Primary Material Composite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 10 | 15,10300 € | 151,03 € |
| 25 | 14,39720 € | 359,93 € |
| 50 | 13,68340 € | 684,17 € |
| 100 | 12,96950 € | 1 296,95 € |
| 250 | 12,08556 € | 3 021,39 € |
| 500 | 11,37166 € | 5 685,83 € |
| 1 000 | 10,66625 € | 10 666,25 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 21,32400 € |


