
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Jacket (Insulation) Thickness | 0.030" (0.76mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3386 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,63000 € | 18,63 € |
| 2 | 13,51000 € | 27,02 € |
| 5 | 12,65400 € | 63,27 € |
| 10 | 12,01400 € | 120,14 € |
| 20 | 11,44550 € | 228,91 € |
| 50 | 10,73460 € | 536,73 € |
| 100 | 10,23700 € | 1 023,70 € |
| 200 | 9,73940 € | 1 947,88 € |
| 500 | 9,24174 € | 4 620,87 € |
| Unit Price without VAT: | 18,63000 € |
|---|---|
| Unit Price with VAT: | 22,35600 € |









