HOOK-UP-STRANDED-RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386-20-1-0500-004-1-TS

DigiKey Part Number
CN412R-50-ND
Manufacturer
Manufacturer Product Number
3386-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG RED 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 34/0.0071" Red 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.102" (2.59mm)
Jacket (Insulation) Thickness
0.030" (0.76mm)
Length
50.00' (15.24m)
Voltage
600V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 3386
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
114,35000 €14,35 €
213,63500 €27,27 €
512,77000 €63,85 €
1012,12600 €121,26 €
2011,55200 €231,04 €
5010,83440 €541,72 €
10010,33220 €1 033,22 €
2009,82990 €1 965,98 €
5009,32764 €4 663,82 €
Manufacturers Standard Package
Unit Price without VAT:14,35000 €
Unit Price with VAT:17,22000 €
Alternate Color
HOOK-UP STRND 20AWG WHT 50'
In-Stock: 0
Unit Price: 14,35000 €
HOOK-UP STRND 20AWG YEL 50'
In-Stock: 4
Unit Price: 14,35000 €
HOOK-UP STRND 20AWG BLU 50'
In-Stock: 11
Unit Price: 18,80000 €
HOOK-UP STRND 20AWG BRN 50'
In-Stock: 2
Unit Price: 14,35000 €
HOOK-UP STRND 20AWG GRN 50'
In-Stock: 8
Unit Price: 14,35000 €
Alternate Length
HOOK-UP STRND 20AWG RED 500'
In-Stock: 0
Unit Price: 87,32750 €
HOOK-UP STRND 20AWG RED 25'
In-Stock: 13
Unit Price: 7,97000 €