
Category | Jacket (Insulation) Diameter 0.083" (2.11mm) |
Mfr | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Obsolete | Voltage 300V |
Cable Type | Operating Temperature -10°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 34/0.0071" | Ratings UL Style 3385 |
Conductor Material | Features Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,06000 € | 32,06 € |
| 3 | 24,07667 € | 72,23 € |
| 5 | 22,86000 € | 114,30 € |
| 10 | 21,77900 € | 217,79 € |
| 25 | 20,42600 € | 510,65 € |
| 50 | 19,47900 € | 973,95 € |
| 100 | 18,53220 € | 1 853,22 € |
| 500 | 17,58524 € | 8 792,62 € |
| Unit Price without VAT: | 32,06000 € |
|---|---|
| Unit Price with VAT: | 38,47200 € |









