18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3385-18-1-0500-003-1-TS

DigiKey Part Number
CN441Y-500-ND
Manufacturer
Manufacturer Product Number
3385-18-1-0500-003-1-TS
Description
HOOK-UP STRND 18AWG YEL 500'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Yellow 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.083" (2.11mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Obsolete
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
34/0.0071"
Ratings
UL Style 3385
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
HOOK-UP STRND 18AWG BLK 500'
In-Stock: 0
Unit Price: 89,75000 €
HOOK-UP STRND 18AWG WHT 500'
In-Stock: 0
Unit Price: 89,75000 €
HOOK-UP STRND 18AWG RED 500'
In-Stock: 0
Unit Price: 89,75000 €
HOOK-UP STRND 18AWG GRN/YEL 500'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 6
Unit Price: 32,06000 €
HOOK-UP STRND 18AWG 300V YEL 50'
In-Stock: 8
Unit Price: 19,37000 €
HOOK-UP STRND 18AWG 300V YEL 25'
In-Stock: 0
Unit Price: 8,25000 €