
3123-20-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-3123-20-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3123-20-1-0500-007-1-TS |
Description | HOOK-UP STRND 20AWG GRN FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.098" (2.48mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3123 | |
Features | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 2 | 0,92500 € | 1,85 € |
| 3 | 0,90000 € | 2,70 € |
| 5 | 0,87000 € | 4,35 € |
| 7 | 0,85000 € | 5,95 € |
| 10 | 0,82900 € | 8,29 € |
| 25 | 0,77760 € | 19,44 € |
| 50 | 0,74020 € | 37,01 € |
| 100 | 0,70470 € | 70,47 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |





