HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3123-20-1-0500-002-1-TS

DigiKey Part Number
1175-3123-20-1-0500-002-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3123-20-1-0500-002-1-TS
Description
HOOK-UP STRND 20AWG WHT FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" White 600V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.098" (2.48mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
Enter Number of Feet in Order Quantity
Voltage
600V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3123
Features
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,97000 €0,97 €
20,92500 €1,85 €
30,90000 €2,70 €
50,87000 €4,35 €
70,85000 €5,95 €
100,82900 €8,29 €
250,77760 €19,44 €
500,74020 €37,01 €
1000,70470 €70,47 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,16400 €
Alternate Color
HOOK-UP STRND 20AWG GRN FOOT
In-Stock: 422
Unit Price: 0,97000 €
HOOK-UP STRND 20AWG BLK FOOT
In-Stock: 414
Unit Price: 0,97000 €
HOOK-UP STRND 20AWG RED FOOT
In-Stock: 417
Unit Price: 0,97000 €
Alternate Length
HOOK-UP STRND 20AWG WHITE
In-Stock: 5500
Unit Price: 0,34286 €