Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Demodulator | |
LO Frequency | 40MHz ~ 600MHz | |
RF Frequency | 20MHz ~ 300MHz | |
P1dB | -41dBm | |
Gain | 56dB | |
Noise Figure | 10dB | |
Current - Supply | 3 mA | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 11,92786 € | 500,97 € |
| Unit Price without VAT: | 11,92786 € |
|---|---|
| Unit Price with VAT: | 14,31343 € |








