
SI21832-B60-GMR | |
|---|---|
DigiKey Part Number | SI21832-B60-GMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI21832-B60-GMR |
Description | RF DEMODULATOR IC 68QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 68-QFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.14V ~ 1.3V |
Manufacturer Skyworks Solutions Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 68-QFN |
Part Status Active | Supplier Device Package 68-QFN (8x8) |
Function Demodulator | Base Product Number |
LO Frequency 16MHz ~ 30MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,14779 € | 85 369,48 € |
| Unit Price without VAT: | 34,14779 € |
|---|---|
| Unit Price with VAT: | 40,97735 € |

