
CLU03Q-1205E1-272M2X2 | |
|---|---|
DigiKey Part Number | 1642-CLU03Q-1205E1-272M2X2-ND |
Manufacturer | |
Manufacturer Product Number | CLU03Q-1205E1-272M2X2 |
Description | LED COB CLU03Q WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 33.8V |
Series | Lumens/Watt @ Current - Test 155 lm/W |
Packaging Tray | Current - Max 1.15A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Features With Connector |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 2700K 2-Step MacAdam Ellipse | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 2364lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU03Q-1205E1-302H5X3 | Citizen | 49 | 1642-CLU03Q-1205E1-302H5X3-ND | 7,67000 € | Parametric Equivalent |
| CLU03Q-1205E1-302M2X2 | Citizen | 88 | 1642-CLU03Q-1205E1-302M2X2-ND | 7,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 48 | 5,04063 € | 241,95 € |
| 144 | 4,63708 € | 667,74 € |
| 528 | 4,27862 € | 2 259,11 € |
| 1 008 | 4,13801 € | 4 171,11 € |
| 2 016 | 4,00986 € | 8 083,88 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,20400 € |

