
| CLU03Q-1205E1-302H5X3 | |
|---|---|
| DigiKey Part Number | 1642-CLU03Q-1205E1-302H5X3-ND | 
| Manufacturer | |
| Manufacturer Product Number | CLU03Q-1205E1-302H5X3 | 
| Description | LED COB CLU03Q WARM WHT SQ 3000K | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU03Q White, Warm Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Citizen | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Warm | |
| CCT (K) | 3000K 2-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 2151lm (Typ) | |
| Current - Test | 450mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 33.8V | |
| Lumens/Watt @ Current - Test | 141 lm/W | |
| Current - Max | 1.15A | |
| CRI (Color Rendering Index) | 90 | |
| Viewing Angle | - | |
| Features | With Connector | |
| Size / Dimension | 19.00mm L x 19.00mm W | |
| Height | 1.40mm | |
| Light Emitting Surface (LES) | 14.50mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,73000 € | 7,73 € | 
| 48 | 5,08458 € | 244,06 € | 
| 144 | 4,67743 € | 673,55 € | 
| 528 | 4,31587 € | 2 278,78 € | 
| 1 008 | 4,17404 € | 4 207,43 € | 
| 2 016 | 4,04478 € | 8 154,28 € | 
| Unit Price without VAT: | 7,73000 € | 
|---|---|
| Unit Price with VAT: | 9,27600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France