CSX-750VKBL12352000T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Crystek Corporation
In Stock: 0
Unit Price: 2,04585 €
Datasheet
12.352 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSX-750VKBL12352000T

DigiKey Part Number
300-8177-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSX-750VKBL12352000T
Description
XTAL OSC VCXO 12.3520MHZ CMOS
Customer Reference
Detailed Description
12.352 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
10mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.063" (1.60mm)
Function
Enable/Disable
Current - Supply (Disable) (Max)
6mA
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CVXO-018TX-50-12.352Crystek Corporation0CVXO-018TX-50-12.352-ND2,04585 €Similar
Obsolete
This product is no longer manufactured. View Substitutes