
CVXO-018TX-50-12.352 | |
|---|---|
DigiKey Part Number | CVXO-018TX-50-12.352-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CVXO-018TX-50-12.352 |
Description | XTAL OSC VCXO 12.3520MHZ HCMOS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.352 MHz VCXO HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 40mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,04585 € | 2 045,85 € |
| Unit Price without VAT: | 2,04585 € |
|---|---|
| Unit Price with VAT: | 2,45502 € |

