Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BPWX 0.5-14-33 | |
|---|---|
DigiKey Part Number | 440-BPWX0.5-14-33-ND |
Manufacturer | |
Manufacturer Product Number | BPWX 0.5-14-33 |
Description | AC/DC CONVERTER 14V 441MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 14V 23mA, 36mA 90 ~ 308 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) 441 mW |
Manufacturer Transcell Technology Inc. | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Efficiency 70% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 7-DIP Module |
Number of Outputs 2 | Size / Dimension 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) |
Voltage - Input 90 ~ 308 VAC | Approval Agency CB, cURus |
Voltage - Output 1 14V | Base Product Number |
Current - Output (Max) 23mA, 36mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BPWX 0.5-14-50 | Transcell Technology Inc. | 0 | 440-BPWX0.5-14-50-ND | 7,66130 € | Parametric Equivalent |
| BPWX 1-14-33 | Transcell Technology Inc. | 285 | 440-BPWX1-14-33-ND | 8,96000 € | Parametric Equivalent |
| BPWX 1-14-50 | Transcell Technology Inc. | 0 | 440-BPWX1-14-50-ND | 7,68670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,66200 € | 666,20 € |
| Unit Price without VAT: | 6,66200 € |
|---|---|
| Unit Price with VAT: | 7,99440 € |



