Enclosed AC DC Converters 2 Output 14V 28mA, 71mA 90 ~ 308 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPWX 1-14-50

DigiKey Part Number
440-BPWX1-14-50-ND
Manufacturer
Manufacturer Product Number
BPWX 1-14-50
Description
AC/DC CONVERTER 14V 747MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 14V 28mA, 71mA 90 ~ 308 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
747 mW
Manufacturer
Transcell Technology Inc.
Applications
ITE (Commercial)
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Efficiency
70%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
7-DIP Module
Number of Outputs
2
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Voltage - Input
90 ~ 308 VAC
Approval Agency
CB, cURus
Voltage - Output 1
14V
Base Product Number
Current - Output (Max)
28mA, 71mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1007,72220 €772,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,72220 €
Unit Price with VAT:9,26664 €