
DC49531 | |
|---|---|
DigiKey Part Number | DC49531-ND |
Manufacturer | |
Manufacturer Product Number | DC49531 |
Description | EVAL BOARD FOR CS495314 |
Customer Reference | |
Detailed Description | CS495314 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Audio | |
Function | Audio Processing | |
Embedded | Yes, DSP | |
Utilized IC / Part | CS495314 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,46000 € | 60,46 € |
| Unit Price without VAT: | 60,46000 € |
|---|---|
| Unit Price with VAT: | 72,55200 € |


