Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS495314-DVZR

DigiKey Part Number
CS495314-DVZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS495314-DVZR
Description
IC DSP DECODER 32BIT 128-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 128-LQFP (20x14)
Datasheet
 Datasheet
EDA/CAD Models
CS495314-DVZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
On-Chip RAM
82kB
Manufacturer
Cirrus Logic Inc.
Voltage - I/O
3.30V
Packaging
Tape & Reel (TR)
Voltage - Core
1.80V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
Type
Fixed Point
Mounting Type
Surface Mount
Interface
DAI/O, EBI/EMI, I2C, Parallel, SPI
Package / Case
128-LQFP
Clock Rate
150MHz
Supplier Device Package
128-LQFP (20x14)
Non-Volatile Memory
ROM (128kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 21/07/2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75030,96823 €23 226,17 €
Manufacturers Standard Package
Unit Price without VAT:30,96823 €
Unit Price with VAT:37,16188 €