CS47024B-CQZR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cirrus Logic Inc.
In Stock: 27
Unit Price: 22,60000 €
Datasheet
Cirrus Logic Rocks Audio
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS47024B-CQZR

DigiKey Part Number
CS47024B-CQZR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS47024B-CQZR
Description
IC AUDIO SOC SGL 32BIT 100-LQFP
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CS47024B-CQZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fixed Point
Interface
I2C, SPI
Clock Rate
150MHz
Non-Volatile Memory
-
On-Chip RAM
128kB
Voltage - I/O
3.30V
Voltage - Core
1.80V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP Exposed Pad
Supplier Device Package
100-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes