



CS47024C-CQZ | |
|---|---|
DigiKey Part Number | 598-1791-ND |
Manufacturer | |
Manufacturer Product Number | CS47024C-CQZ |
Description | IC AUDIO SOC SGL 32BIT 100-LQFP |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 150MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | CS47024C-CQZ Models |
Category | On-Chip RAM 128kB |
Manufacturer Cirrus Logic Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.80V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 100-LQFP Exposed Pad |
Interface I2C, SPI | Supplier Device Package 100-LQFP-EP (14x14) |
Clock Rate 150MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,60000 € | 22,60 € |
| 10 | 18,83800 € | 188,38 € |
| Unit Price without VAT: | 22,60000 € |
|---|---|
| Unit Price with VAT: | 27,12000 € |

