

PA0242 | |
---|---|
DigiKey Part Number | PA0242-ND |
Manufacturer | |
Manufacturer Product Number | PA0242 |
Description | PLCC-16 TO DIP-16 SMT ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | PLCC | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" x 0.800" (17.78mm x 20.32mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,14000 € | 8,14 € |
Unit Price without VAT: | 8,14000 € |
---|---|
Unit Price with VAT: | 9,76800 € |