

PA0242-S | |
---|---|
DigiKey Part Number | PA0242-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0242-S |
Description | PLCC-16 STENCIL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PLCC/JLCC | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.291" L x 0.291" W (7.40mm x 7.40mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,94000 € | 9,94 € |
Unit Price without VAT: | 9,94000 € |
---|---|
Unit Price with VAT: | 11,92800 € |