
PA0121 | |
---|---|
DigiKey Part Number | PA0121-ND |
Manufacturer | |
Manufacturer Product Number | PA0121 |
Description | LQFP-128 TO PGA-128 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to PGA | |
Package Accepted | LQFP, PQFP | |
Number of Positions | 128 | |
Pitch | 0.020" (0.50mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.800" L x 2.400" W (45.72mm x 60.96mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,60000 € | 12,60 € |
Unit Price without VAT: | 12,60000 € |
---|---|
Unit Price with VAT: | 15,12000 € |