

PA0121-S | |
---|---|
DigiKey Part Number | PA0121-S-ND |
Manufacturer | |
Manufacturer Product Number | PA0121-S |
Description | LQFP-128/PQFP-128 (0.5MM PITCH, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LQFP | |
Number of Positions | 128 | |
Pitch | 0.020" (0.50mm) | |
Outer Dimension | 1.950" L x 1.350" W (49.53mm x 34.29mm) | |
Inner Dimension | 0.787" L x 0.551" W (20.00mm x 14.00mm) | |
Thermal Center Pad | - | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,94000 € | 9,94 € |
Unit Price without VAT: | 9,94000 € |
---|---|
Unit Price with VAT: | 11,92800 € |