Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ED1A222MNN1025 | |
|---|---|
DigiKey Part Number | 4191-ED1A222MNN1025-ND |
Manufacturer | |
Manufacturer Product Number | ED1A222MNN1025 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2075 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED1C222MNN1025 | Chinsan (Elite) | 0 | 4191-ED1C222MNN1025-ND | 0,44395 € | Parametric Equivalent |
| ED1C222MP51025P9 | Chinsan (Elite) | 734 | 4191-ED1C222MP51025P9CT-ND | 0,68000 € | Parametric Equivalent |
| EJ1C222MP51025E | Chinsan (Elite) | 252 | 4191-EJ1C222MP51025ECT-ND | 0,59000 € | Parametric Equivalent |
| EK1C222MP51025EU | Chinsan (Elite) | 558 | 4191-EK1C222MP51025EUCT-ND | 1,00000 € | Parametric Equivalent |
| EY1C222MP51023F6 | Chinsan (Elite) | 90 | 4191-EY1C222MP51023F6CT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,35575 € | 71,15 € |
| Unit Price without VAT: | 0,35575 € |
|---|---|
| Unit Price with VAT: | 0,42690 € |






