
EJ1C222MP51025E | |
|---|---|
DigiKey Part Number | 4191-EJ1C222MP51025ECT-ND - Cut Tape (CT) 4191-EJ1C222MP51025ETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EJ1C222MP51025E |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.575 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EY1C222MP51023F6 | Chinsan (Elite) | 90 | 4191-EY1C222MP51023F6CT-ND | 0,51000 € | Parametric Equivalent |
| RF1C222MP51025E | Chinsan (Elite) | 126 | 4191-RF1C222MP51025ECT-ND | 1,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37300 € | 3,73 € |
| 50 | 0,27920 € | 13,96 € |
| 100 | 0,24940 € | 24,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,18646 € | 149,17 € |
| 1 600 | 0,17211 € | 275,38 € |
| 2 400 | 0,16486 € | 395,66 € |
| 4 000 | 0,15679 € | 627,16 € |
| 5 600 | 0,15204 € | 851,42 € |
| 8 000 | 0,14745 € | 1 179,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

