ESMM401VSN221MA25T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 400
Unit Price: 5,02000 €
Datasheet

Direct


Chemi-Con
In Stock: 31
Unit Price: 4,73000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 6,58550 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 6,24000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 7,29000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2 478
Unit Price: 6,29000 €
Datasheet

Upgrade


Rubycon
In Stock: 99
Unit Price: 6,10000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,06830 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,55650 €
Datasheet

Upgrade


Rubycon
In Stock: 60
Unit Price: 10,09000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,10710 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 3,92320 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 4,41580 €
Datasheet

Upgrade


Rubycon
In Stock: 92
Unit Price: 7,34000 €
Datasheet
35mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMM401VSN221MA25T

DigiKey Part Number
ESMM401VSN221MA25T-ND
Manufacturer
Manufacturer Product Number
ESMM401VSN221MA25T
Description
CAP ALUM 220UF 20% 400V SNAP TH
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.507Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.507Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.47 A @ 120 Hz
Ripple Current @ High Frequency
2.1021 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable