35mmx27mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM401VSN221MA25W

DigiKey Part Number
565-EKMM401VSN221MA25W-ND
Manufacturer
Manufacturer Product Number
EKMM401VSN221MA25W
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.13Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.13Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.1 A @ 120 Hz
Ripple Current @ High Frequency
1.573 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,74000 €4,74 €
103,27300 €32,73 €
502,66940 €133,47 €
2002,32095 €464,19 €
6002,12335 €1 274,01 €
1 0002,04954 €2 049,54 €
2 6001,96230 €5 101,98 €
Manufacturers Standard Package
Unit Price without VAT:4,74000 €
Unit Price with VAT:5,68800 €