EKY-160ELL152MK20S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 897
Unit Price: 1,54000 €
Datasheet

Similar


Chemi-Con
In Stock: 635
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 387
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1 081
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 987
Unit Price: 1,96000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Panasonic Industry
In Stock: 388
Unit Price: 1,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,04000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4 596
Unit Price: 1,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 296
Unit Price: 1,26000 €
Datasheet

Similar


Nichicon
In Stock: 320
Unit Price: 0,90000 €
Datasheet

Similar


Nichicon
In Stock: 338
Unit Price: 1,39000 €
Datasheet

Similar


Nichicon
In Stock: 1 397
Unit Price: 1,06000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKY-160ELL152MK20S

DigiKey Part Number
565-EKY-160ELL152MK20S-ND
Manufacturer
Manufacturer Product Number
EKY-160ELL152MK20S
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKY-160ELL152MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.14 A @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,91200 €9,12 €
500,70520 €35,26 €
1000,63990 €63,99 €
5000,52744 €263,72 €
1 0000,49205 €492,05 €
2 5000,45427 €1 135,67 €
5 0000,43126 €2 156,30 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,69200 €