EEU-FR1C152B is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,18000 €
Datasheet

Similar


Panasonic Industry
In Stock: 388
Unit Price: 1,20000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4 596
Unit Price: 1,24000 €
Datasheet

Similar


Panasonic Industry
In Stock: 296
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,02000 €
Datasheet

Similar


Chemi-Con
In Stock: 635
Unit Price: 1,44000 €
Datasheet

Similar


Nichicon
In Stock: 320
Unit Price: 0,90000 €
Datasheet

Similar


Nichicon
In Stock: 338
Unit Price: 1,39000 €
Datasheet

Similar


Nichicon
In Stock: 979
Unit Price: 1,08000 €
Datasheet

Similar


Nichicon
In Stock: 1 397
Unit Price: 1,06000 €
Datasheet

Similar


Nichicon
In Stock: 87
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4 602
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,24003 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 6 865
Unit Price: 0,77000 €
Datasheet
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1C152B

DigiKey Part Number
P15334CT-ND - Cut Tape (CT)
P15334TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1C152B
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1C152B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.744 A @ 120 Hz
Ripple Current @ High Frequency
2.18 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,66200 €6,62 €
500,50580 €25,29 €
1000,45640 €45,64 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,36430 €182,15 €
1 0000,33792 €337,92 €
1 5000,32461 €486,92 €
2 5000,30977 €774,42 €
3 5000,30104 €1 053,64 €
5 0000,29261 €1 463,05 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,24800 €