EKMG250ELL221MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 10
Unit Price: 0,69000 €
Datasheet

Similar


Chemi-Con
In Stock: 1 088
Unit Price: 0,40000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 2 193
Unit Price: 0,45000 €
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 1 944
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 16 771
Unit Price: 0,48000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 73
Unit Price: 0,92000 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,33297 €
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,35408 €
Datasheet

Upgrade


Nichicon
In Stock: 7 035
Unit Price: 0,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 411
Unit Price: 0,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 500
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,00000 €
Datasheet
KMG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG250ELL221MHB5D

DigiKey Part Number
565-1308-ND
Manufacturer
Manufacturer Product Number
EKMG250ELL221MHB5D
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG250ELL221MHB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes