ECA-1EHG221BJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3 195
Unit Price: 0,40000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 500
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 7 168
Unit Price: 0,43000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 91
Unit Price: 0,41000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6 491
Unit Price: 0,39000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,10852 €
Datasheet

Direct


Nichicon
In Stock: 4 787
Unit Price: 0,45000 €
Datasheet

Direct


Nichicon
In Stock: 3 744
Unit Price: 0,45000 €
Datasheet

Direct


Nichicon
In Stock: 10 816
Unit Price: 0,30000 €
Datasheet

Direct


Nichicon
In Stock: 1 369
Unit Price: 0,30000 €
Datasheet

Upgrade


Nichicon
In Stock: 3 321
Unit Price: 0,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 4 312
Unit Price: 0,80000 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,39000 €
Datasheet
NHG8-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1EHG221BJ

DigiKey Part Number
ECA-1EHG221BJ-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-1EHG221BJ
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
345 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.