1N4004 BK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22 953
Unit Price: 0,36000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 71 610
Unit Price: 0,11000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14 816
Unit Price: 0,21000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04148 €
Datasheet

Parametric Equivalent


SparkFun Electronics
In Stock: 0
Unit Price: 0,22000 €

Parametric Equivalent


onsemi
In Stock: 46 404
Unit Price: 0,12000 €
Datasheet
1N4005 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004 BK

DigiKey Part Number
1N4004BK-ND
Manufacturer
Manufacturer Product Number
1N4004 BK
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types