
CT2882A-2-10 | |
|---|---|
DigiKey Part Number | 1768-CT2882A-2-10-ND |
Manufacturer | |
Manufacturer Product Number | CT2882A-2-10 |
Description | WIRE, PVC, 504 BC 2.50, 3.9MM (. |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 AWG Test Lead Wire 7/72 Red 1000V 32.81' (10.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/72 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.154" (3.91mm) | |
Jacket (Insulation) Thickness | - | |
Length | 32.81' (10.00m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 47,33500 € | 94,67 € |
| Unit Price without VAT: | 47,33500 € |
|---|---|
| Unit Price with VAT: | 56,80200 € |

